- RS Stock No.:
- 239-8476
- Mfr. Part No.:
- 4058075590779
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 239-8476
- Mfr. Part No.:
- 4058075590779
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C and is robust against vibrations.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 4.8 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Series | PARATHOM Classic |
Dimmable | Yes |
Lamp Shape | Classic Bulb |
Colour Tone | Warm White |