Osram NAV LED E40 LED GLS Bulb 65 W(150W), 2700K, Warm White, Cluster shape
- RS Stock No.:
- 239-8456
- Mfr. Part No.:
- 4058075453807
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 239-8456
- Mfr. Part No.:
- 4058075453807
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram NAV LED has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 50 °C.
Long life time
IP40 type protection
LED lighting technology used
IP40 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | E40 |
Wattage | 65 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 150W |
Series | NAV LED |
Dimmable | No |
Lamp Shape | Cluster |
Colour Tone | Warm White |
Related links
- Osram NAV LED E40 LED GLS Bulb 65 W(150W), 4000K, Cool White, Cluster shape
- Osram NAV LED E40 LED GLS Bulb 50 W(100W), 2700K, Warm White, Cluster shape
- Osram NAV LED E40 LED GLS Bulb 50 W(100W), 4000K, Cool White, Cluster shape
- Osram NAV LED E27 LED GLS Bulb 35 W(70W), 2700K, Warm White, Cluster shape
- Osram NAV LED E27 LED GLS Bulb 23 W(50W), 2700K, Warm White, Cluster shape
- Osram PARATHOM Classic E27 LED GLS Bulb 20 W(150W), 2700K, Warm...
- Osram PARATHOM Classic E27 LED GLS Bulb 19 W(150W), 2700K, Warm...
- RS PRO E40 LED Corn Lamp 54 W, 6500K, White, Cluster shape