ABB KA2 Ba9s LED Capsule Bulb 1.8 W(0.18W), Green, Bulb shape
- RS Stock No.:
- 237-3076
- Mfr. Part No.:
- 1SFA616921R2142 KA2-2142
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-3076
- Mfr. Part No.:
- 1SFA616921R2142 KA2-2142
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lamp Base | Ba9s | |
| Wattage | 1.8 W | |
| Incandescent Equivalent Wattage | 0.18W | |
| Series | KA2 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Green | |
| Voltage Rating | 130 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lamp Base Ba9s | ||
Wattage 1.8 W | ||
Incandescent Equivalent Wattage 0.18W | ||
Series KA2 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Green | ||
Voltage Rating 130 V | ||
- COO (Country of Origin):
- DE
The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 110-130 V ac/dc and the current is the 4-5 mA. The colour of the LED bulb is the green.
Service life 25 000 h
Luminance is 500 millicandela
Luminance is 500 millicandela

