Orbitec B15D LED Pygmy Bulb 0,7W(8W), 5700K, Cold, Bulb shape
- RS Stock No.:
- 225-1558
- Mfr. Part No.:
- 017363
- Brand:
- Orbitec
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.71
(exc. VAT)
£12.85
(inc. VAT)
- RS Stock No.:
- 225-1558
- Mfr. Part No.:
- 017363
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base | B15D | |
| Wattage | 0,7W | |
| Colour Temperature | 5700K | |
| Incandescent Equivalent Wattage | 8W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Tone | Cold | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base B15D | ||
Wattage 0,7W | ||
Colour Temperature 5700K | ||
Incandescent Equivalent Wattage 8W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Tone Cold | ||
Voltage Rating 24 V dc | ||
- COO (Country of Origin):
- KR
The Orbitec B15D miniature LED lamp has a light intensity of 58 lumen. Its dimensions are 16x38mm and its intensity is 30 mA.
Operating temperature -20°C +80°C
Angle 360°
Angle 360°

