SHOT G9 LED Capsule Bulb 4 W(35W), 3000K, Warm White, Capsule shape
- RS Stock No.:
- 223-4579
- Mfr. Part No.:
- SLD8704X2
- Brand:
- SHOT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-4579
- Mfr. Part No.:
- SLD8704X2
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base | G9 | |
| Wattage | 4 W | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base G9 | ||
Wattage 4 W | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
