AIRAM E14 LED Reflector Lamp 6 W(40W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 223-4432
- Mfr. Part No.:
- 4713401
- Brand:
- AIRAM
Stock information currently inaccessible
- RS Stock No.:
- 223-4432
- Mfr. Part No.:
- 4713401
- Brand:
- AIRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Lamp Base | E14 | |
| Wattage | 6 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Life Hours | 15 000h | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Lamp Base E14 | ||
Wattage 6 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Life Hours 15 000h | ||
- COO (Country of Origin):
- CN
The AIRAM PAR20 LED plant is available in non-dimmable version and its average rated life is up to 25,000h. It gives instant light with energy efficient class A+ and has 30 degree beam angle. It has high luminous efficacy 70lm/W and used for growing plants.
Operating temperature -20° C - +40° C
Power frequency 50Hz
Colour rendering (CRI) >80
Power frequency 50Hz
Colour rendering (CRI) >80
