Osram DULUX G23 PL LED Lamp 6 W(11W), 4000K, Cool White, Linear shape
- RS Stock No.:
- 222-6903
- Mfr. Part No.:
- 4058075558083
- Brand:
- Osram
Subtotal (1 unit)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £8.11 |
*price indicative
- RS Stock No.:
- 222-6903
- Mfr. Part No.:
- 4058075558083
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | G23 | |
| Wattage | 6 W | |
| Colour Temperature | 4000K | |
| Series | DULUX | |
| Incandescent Equivalent Wattage | 11W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base G23 | ||
Wattage 6 W | ||
Colour Temperature 4000K | ||
Series DULUX | ||
Incandescent Equivalent Wattage 11W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Tone Cool White | ||
Voltage Rating 230 V ac | ||
- COO (Country of Origin):
- CN
The Osram DULUX S LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains. It has IP20 rating.
Quick, simple and safe replacement
Low energy consumption
Low energy consumption
