Osram PARATHOM E27 LED GLS Bulb 5.9 W(60W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 222-6850
- Mfr. Part No.:
- 4058075448582
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-6850
- Mfr. Part No.:
- 4058075448582
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 5.9 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | PARATHOM | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 5.9 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series PARATHOM | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Osram DULUX D LED has Low thermal output. Operation directly on 230 V AC mains is possible.
Suitable for indoors and outdoors
Very low energy consumption
Very low energy consumption
