Orbitec E40 LED Cluster Lamp, Cluster shape
- RS Stock No.:
- 213-2844
- Mfr. Part No.:
- 180697
- Brand:
- Orbitec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-2844
- Mfr. Part No.:
- 180697
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base | E40 | |
| Lamp Shape | Cluster | |
| Voltage Rating | 240 V ac | |
| Lens Colour | Clear | |
| Length | 265 mm | |
| Diameter | 91mm | |
| Current Rating | 500 mA | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base E40 | ||
Lamp Shape Cluster | ||
Voltage Rating 240 V ac | ||
Lens Colour Clear | ||
Length 265 mm | ||
Diameter 91mm | ||
Current Rating 500 mA | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
The Orbitec E40 lamp LED tube has high power and gives 4000k colour temperature which has a warm colour light, they provide a restful ambience in any room. Its length size is 265mm and has 45W of wattage.
Weight 928g
