Sylvania ToLEDo E27 GLS LED Bulb 14 W(14W), 2700K , Homelight, GLS shape
- RS Stock No.:
- 210-2246
- Mfr. Part No.:
- 0027968
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2246
- Mfr. Part No.:
- 0027968
- Brand:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Lamp Base | E27 | |
Wattage | 14 W | |
Colour Temperature | 2700K | |
Series | ToLEDo | |
Lamp Type | LED | |
Incandescent Equivalent Wattage | 14W | |
Lamp Shape | GLS | |
Colour Tone | Homelight | |
Voltage Rating | 230 V | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Lamp Base E27 | ||
Wattage 14 W | ||
Colour Temperature 2700K | ||
Series ToLEDo | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 14W | ||
Lamp Shape GLS | ||
Colour Tone Homelight | ||
Voltage Rating 230 V | ||