LEDVANCE P CLAS A E27 GLS LED Bulb 5.5 W(40W), 4000K, Warm White, A60 shape
- RS Stock No.:
- 206-8603
- Mfr. Part No.:
- 4058075463189
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-8603
- Mfr. Part No.:
- 4058075463189
- Brand:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | E27 | |
Wattage | 5.5 W | |
Colour Temperature | 4000K | |
Incandescent Equivalent Wattage | 40W | |
Lamp Type | LED | |
Series | P CLAS A | |
Lamp Shape | A60 | |
Colour Tone | Warm White | |
Voltage Rating | 240 V | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED | ||
Series P CLAS A | ||
Lamp Shape A60 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||