LEDVANCE GU5.3 LED Reflector Lamp 8 W(7.8W), 4000K, Warm White, Reflector shape
- RS Stock No.:
- 206-8578
- Mfr. Part No.:
- 4058075449480
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-8578
- Mfr. Part No.:
- 4058075449480
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU5.3 | |
| Wattage | 8 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 7.8W | |
| Lamp Type | LED | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU5.3 | ||
Wattage 8 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 7.8W | ||
Lamp Type LED | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom AR111 LED reflector lamp has a GU5.3 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has a 7.8 W of wattage and long lifetime of up to 40000 hours, while providing premium light quality.
Ambient temperature range -20 to +40 °C
Beam angle 24 °
Beam angle 24 °

