LEDVANCE GU10 LED Reflector Lamp 8.3 W(80W), 3000K, Warm White, Reflector shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-8572
Mfr. Part No.:
4058075449268
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

GU10

Wattage

8.3 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

80W

Lamp Type

LED

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

240 V

COO (Country of Origin):
CN
The Ledvance Parathom PAR16 LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamps. The Led lamp has 8.3 W of wattage and long lifetime of up to 25000 hours, while providing premium light quality.

Low energy consumption
Ambient temperature range -20 to +40 °C