LEDVANCE P GLOBE E27 GLS LED Bulb 9 W(75W), 2700K, Warm White, Globe shape
- RS Stock No.:
- 206-8546
- Mfr. Part No.:
- 4058075439030
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-8546
- Mfr. Part No.:
- 4058075439030
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Lamp Base | E27 | |
Wattage | 9 W | |
Colour Temperature | 2700K | |
Incandescent Equivalent Wattage | 75W | |
Series | P GLOBE | |
Lamp Type | LED Filament | |
Lamp Shape | Globe | |
Colour Tone | Warm White | |
Voltage Rating | 240 V | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 9 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Series P GLOBE | ||
Lamp Type LED Filament | ||
Lamp Shape Globe | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom retrofit LED classic GLOBE standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 9 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
Good quality of light
Operating frequency 50 to 60 Hz
Good quality of light
Operating frequency 50 to 60 Hz