LEDVANCE G9 LED Capsule Bulb 4.8 W(48W), 4000K, Cool White, Capsule shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-8500
Mfr. Part No.:
4058075271890
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

G9

Wattage

4.8 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

48W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Cool White

Luminosity

600 lm

COO (Country of Origin):
CN
The Ledvance Parathom® LED is a bright, Omni-directional and energy efficient LED retrofit replacement for the popular low voltage and mains voltage halogen capsule lamp. The lamp has 4.8 W of wattage which has 4000 k of colour temperature and long lifetime of up to 15,000 h which is good all-around light emission.

Ambient temperature range -20 to +40 °C
Lamp base G9