LEDVANCE GU4 LED Reflector Lamp 2.5 W(20W), 4000K, Warm White, Reflector shape
- RS Stock No.:
- 206-8493
- Mfr. Part No.:
- 4058075105157
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8493
- Mfr. Part No.:
- 4058075105157
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU4 | |
| Wattage | 2.5 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 20W | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU4 | ||
Wattage 2.5 W | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 20W | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
- COO (Country of Origin):
- CN
The Ledvance Parathom MR1116 LED reflector lamp has a GU4 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has 2.5 W of wattage which has 4000 K of colour temperature, and long lifetime of up to 15000 hours while providing premium light quality.
High colour consistency 6 SDCM
Ambient temperature range -20 to +40 °C
LED alternative to low voltage halogen lamp
Ambient temperature range -20 to +40 °C
LED alternative to low voltage halogen lamp
