Philips Classic E14 GLS LED Bulb 3.5-25 W(25W), 2700 → 2200K, Warm White, B35 shape
- RS Stock No.:
- 204-4217
- Mfr. Part No.:
- 929002017902
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4217
- Mfr. Part No.:
- 929002017902
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 3.5-25 W | |
| Colour Temperature | 2700 → 2200K | |
| Series | Classic | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 25W | |
| Lamp Shape | B35 | |
| Colour Tone | Warm White | |
| Voltage Rating | 220-240 V | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 3.5-25 W | ||
Colour Temperature 2700 → 2200K | ||
Series Classic | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 25W | ||
Lamp Shape B35 | ||
Colour Tone Warm White | ||
Voltage Rating 220-240 V | ||
- COO (Country of Origin):
- CN
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 25W
Energy saving
Power 25W
Energy saving
