Philips GU5.3 LED Reflector Lamp 5-35 W(35W), 4000K, Cool White, Reflector shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4180
Mfr. Part No.:
929001344502
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

GU5.3

Wattage

5-35 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

35W

Lamp Type

LED

Lamp Shape

Reflector

Colour Tone

Cool White

Voltage Rating

12 V

COO (Country of Origin):
CN
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots

High efficiency
Power 35W
Energy saving
Minimize maintenance cost