Osram G24d-2 PL LED Lamp 7 W, 3000K, Warm White, Linear shape

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
193-8159
Mfr. Part No.:
4058075024915
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

G24d-2

Wattage

7 W

Colour Temperature

3000K

Lamp Type

LED

Lamp Shape

Linear

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

640 lm

Length

147.5 mm

Diameter

35mm

Life Hours

30000h

COO (Country of Origin):
CN

OSRAM DULUX D LED EM & AC MAINS | LED replacement for CFLni, 2 tubes, with 2-pin G24d base for CCG and AC mains operation


– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base