- RS Stock No.:
- 191-7725
- Mfr. Part No.:
- 4058075095427
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 191-7725
- Mfr. Part No.:
- 4058075095427
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM PRO PAR16 | Dimmable LED reflector lamps PAR16 with retrofit pin base, 2700K, GU10
Osram Dimmable LED reflector Lamps are the latest LED Lamp lighting solution for those looking for quality, trouble -free alternative to halogen lamps with long service life. Ideal for those looking for an energy saving, low maintenance and visually appealing LED lamps.
These lights provide great value for money with a contemporary modern look and come in different light colours from a cool 4,000K to a warm 2700K making these perfect for indoor public environments such as offices, shops, restaurants, conference rooms, hotels, hospitality, reception areas and many more spaces.
This LED Reflector Lamp is the ideal upgrade of existing Dimmable halogen installations and provides a long life, low maintenance solution with greater energy savings of up to 90% compared to halogen lights.
This Dimmable LED lamp fits a base of GU 10 standard. Achieving a beam angle of 36 ° and a rated wattage of 6.5W. The colour temperature of 2700K of warm white light colour tone, this Dimmable LED lamp will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look and come in different light colours from a cool 4,000K to a warm 2700K making these perfect for indoor public environments such as offices, shops, restaurants, conference rooms, hotels, hospitality, reception areas and many more spaces.
This LED Reflector Lamp is the ideal upgrade of existing Dimmable halogen installations and provides a long life, low maintenance solution with greater energy savings of up to 90% compared to halogen lights.
This Dimmable LED lamp fits a base of GU 10 standard. Achieving a beam angle of 36 ° and a rated wattage of 6.5W. The colour temperature of 2700K of warm white light colour tone, this Dimmable LED lamp will ensure your environment is a pleasant atmosphere.
Key product benefits include
Short payback period thanks to low energy consumption and maintenance costs
Premium light quality thanks to high color rendering index and narrow binning
Easy replacement of halogen lamps due to compact full glass design and single optic
Premium light quality thanks to high color rendering index and narrow binning
Easy replacement of halogen lamps due to compact full glass design and single optic
Additional features and benefits
Professional LED alternative to high voltage halogen lamps
Very high color rendering (Ra: 90)
Very high color consistency: ≤ 3 SDCM
Dimmable (with many common dimmers, see also www.ledvance.com/dim)
Made in Germany (versions up to 35 W)
Mercury-free lamps
Very high color rendering (Ra: 90)
Very high color consistency: ≤ 3 SDCM
Dimmable (with many common dimmers, see also www.ledvance.com/dim)
Made in Germany (versions up to 35 W)
Mercury-free lamps
Typical Applications
Osram Dimmable LED reflector Lamps are ideal when you require an economic solution for replacing halogen bulbs and looking for clear consistent light for most environment. It reduces the costs compared to halogen lamps with very little maintenance. Some areas you can use these reflector lamps include.
Shops
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Outdoor applications only in suitable luminaires
Shops
Hospitality
Museums, art galleries
Residential interiors
As a downlight for marking walkways, doors, stairs, etc.
Spotlighting for accents
Display cabinets and shop windows
Spotlighting heat-sensitive objects such as food, plants, etc.
Outdoor applications only in suitable luminaires
Equipment / Accessories
Equipped with high-power LEDs
FAQ
Is this LED reflector Lamp Dimmable?
Yes, this light is dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A classification
What is the lamp lifetime of this LED Reflector Lamp?
The LED Reflector Lamp has a lifetime expectancy of 40000h
What is the energy consumption of this LED reflector Lamp?
7 kWh/1000h
Yes, this light is dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A classification
What is the lamp lifetime of this LED Reflector Lamp?
The LED Reflector Lamp has a lifetime expectancy of 40000h
What is the energy consumption of this LED reflector Lamp?
7 kWh/1000h
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 6.5 W |
Colour Temperature | 2700K |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 350 lm |
Length | 55 mm |
Diameter | 51mm |
Life Hours | 40000h |
Series | PAR16 |
EU Energy Efficiency Rating | A |