Osram E27 GLS LED Bulb 8.5 W, 2700K, Warm White, GLS shape
- RS Stock No.:
- 191-7710
- Mfr. Part No.:
- 4058075288461
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7710
- Mfr. Part No.:
- 4058075288461
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 8.5 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED Filament | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1055 lm | |
| Length | 138 mm | |
| Diameter | 95mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 8.5 W | ||
Colour Temperature 2700K | ||
Lamp Type LED Filament | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1055 lm | ||
Length 138 mm | ||
Diameter 95mm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- CN
