Osram B22d LED GLS Bulb 5 W(40W), 2700K, Warm White, A60 shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-6207
Mfr. Part No.:
4058075101371
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

B22d

Wattage

5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

76 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

<gteq/>80

Viewing Angle

300°

COO (Country of Origin):
CN
Professional LED lamps for line voltage
Dimmable (with many common dimmers)
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 300°
Design, dimensions, luminous flux comparable to an incandescent lamp
Very low energy consumption
Robust against vibrations
Lamps with innovative LED "filament" technology
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Areas of application
Domestic applications
General illumination
Outdoor use in outdoor luminaires only
Perfect for decorative installations