Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, GLS shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-8748
Mfr. Part No.:
4058075808416
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

4000K

Lamp Type

LED Filament

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

COO (Country of Origin):
CN

Osram Parathom Retrofit Classic A E27 lamp


Introducing the Osram PARATHOM retrofit LED classic A standard lamp that features a retrofit screw base to provides a perfect replacement for traditional bulbs. The innovative filament LED technology ensures excellent efficiency, low energy consumption and very low maintenance, against traditional lamps. The Parathom Retrofit Classic A has been designed for professional and domestic use and guarantees lifetime up to 15000 hours, yet providing warm white light and premium built quality.

Features and Benefits:


• Retrofit screw base (E27)
• Lamps with innovative LED "filament" technology
• Beam angle: up to 300°
• A lifetime of up to 15000 hours
• Easy replacement of classic lamps thanks to a compact design
• Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
• Instant 100 % light, no warm-up time
• Very low energy consumption (A+ energy efficiency class)
• Lower thermal output (compared with the standard reference product)
• Premium light & built quality
• LED alternative for conventional lamps
• Mercury-free lamps
• Non – Dimmable

Typical Applications:


LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Typical areas of LED lamps applications are e.g.:
• Domestic applications
• Decorative installations
• Offices
• Warehouses
• Car Parks
• Walkways

FAQs:


How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.