Osram E27 LED GLS Bulb 8.5 W(75W), 2700K, Warm White
- RS Stock No.:
- 176-8730
- Mfr. Part No.:
- 4058075808317
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8730
- Mfr. Part No.:
- 4058075808317
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 8.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 1055 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | <gteq/>80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 8.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 1055 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering <gteq/>80 | ||
- COO (Country of Origin):
- CN
Product features
Professional LED lamps for line voltage
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Product benefits
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Professional LED lamps for line voltage
Dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Product benefits
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Robust against vibrations
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
