Osram P CLAS A E27 LED GLS Bulb 5.5 W(40W), 4000K, Cool White, GLS shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-7964
Mfr. Part No.:
4058075027114
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

5.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

40W

Series

P CLAS A

Lamp Type

LED

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

470 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

COO (Country of Origin):
CN
LED alternative to conventional lamps
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time