LEDVANCE GU10 LED Reflector Lamp 5.5 W, 4000K, Cool White, Reflector shape
- RS Stock No.:
- 146-5109
- Mfr. Part No.:
- 4058075800946
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5109
- Mfr. Part No.:
- 4058075800946
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU10 | |
| Wattage | 5.5 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 420 lm | |
| Length | 113 mm | |
| Diameter | 83mm | |
| Life Hours | 25000h | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU10 | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 420 lm | ||
Length 113 mm | ||
Diameter 83mm | ||
Life Hours 25000h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Direct replacement for conventional 50 W halogen luminaires
Energy savings of up to 90 % compared to conventional recessed luminaires
Single spot optics
White die-cast zinc alloy ring
Replaceable LED lamp
Dimmable and non dimmable versions available
Certificates: CE
3 years guarantee
Energy savings of up to 90 % compared to conventional recessed luminaires
Single spot optics
White die-cast zinc alloy ring
Replaceable LED lamp
Dimmable and non dimmable versions available
Certificates: CE
3 years guarantee

