GE M16 LED Reflector Bulb 5.5 W 4000K
- RS Stock No.:
- 136-3729
- Mfr. Part No.:
- 93018423
- Brand:
- GE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3729
- Mfr. Part No.:
- 93018423
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Base | M16 | |
| Wattage | 5.5 W | |
| Colour Temperature | 4000K | |
| Dimmable | No | |
| Voltage Rating | 12 V | |
| Luminosity | 460 lm | |
| Length | 47.5 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Base M16 | ||
Wattage 5.5 W | ||
Colour Temperature 4000K | ||
Dimmable No | ||
Voltage Rating 12 V | ||
Luminosity 460 lm | ||
Length 47.5 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GE Lighting Energy Smart™ GU5.3 (MR16) LED 5.5W Lamp
The Energy Smart™ MR16 from GE Lighting provides an excellent energy saving compared to halogen.
The MR16 is ideal for retrofits, making it easy to fit into existing ceiling fittings. Allows you to switch out inefficient halogen lamps.
With a 25000 hour rated life, improved L70 lumen maintenance and A+ rated energy efficiency. The Energy Smart™ is 5.5 W with an incalescent wattage of 35 W, while providing excellent luminosity, high colour rendering making colours clearer.
Features and Benefits
5.5 W MR16 LED Lamp
Up to 80% energy savings compared to Halogen equivalent
Lifetime hours: 25000
Non-dimmable
Cool white (4000K) light

