- RS Stock No.:
- 136-3724
- Mfr. Part No.:
- 93030263
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 136-3724
- Mfr. Part No.:
- 93030263
- Brand:
- GE
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GE Lighting Energy Smart™ LED Crown Deco E14 Lamp
The Energy Smart™ Crown Deco lamp from GE Lighting provides an excellent energy saving compared to halogen decorative lamps.
The Crown Deco has a dimming capability and is ideal for retrofits, making it easy to fit into existing E14 light fittings. Allowing you to switch out inefficient halogen lamps.
With a 20000 hour rated life, the A+ energy efficient rated lamp has the equivalent wattage of 40 W halogen lamp. Providing high-quality aesthetics with the silver finish, it has a high colour rendering index making colours more vibrant.
Features and Benefits
6 W Deco LED Lamp
Up to 80% energy savings compared to Halogen equivalent
Lifetime hours: 20000
Dimmable
Warm white (2700K) light
High colour rendering index
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Life Hours | 20000h |
Colour Rendering | >80 |
Viewing Angle | 240° |
- RS Stock No.:
- 136-3724
- Mfr. Part No.:
- 93030263
- Brand:
- GE
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GE Lighting Energy Smart™ LED Crown Deco E14 Lamp
The Energy Smart™ Crown Deco lamp from GE Lighting provides an excellent energy saving compared to halogen decorative lamps.
The Crown Deco has a dimming capability and is ideal for retrofits, making it easy to fit into existing E14 light fittings. Allowing you to switch out inefficient halogen lamps.
With a 20000 hour rated life, the A+ energy efficient rated lamp has the equivalent wattage of 40 W halogen lamp. Providing high-quality aesthetics with the silver finish, it has a high colour rendering index making colours more vibrant.
Features and Benefits
6 W Deco LED Lamp
Up to 80% energy savings compared to Halogen equivalent
Lifetime hours: 20000
Dimmable
Warm white (2700K) light
High colour rendering index
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Life Hours | 20000h |
Colour Rendering | >80 |
Viewing Angle | 240° |