Knightsbridge GU10 LED Reflector Bulb 5 W 4000K, Cool White

RS Stock No.:
127-1369
Mfr. Part No.:
GU5CW
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Lamp Base

GU10

Wattage

5 W

Colour Temperature

4000K

Series

GU

Colour Tone

Cool White

Voltage Rating

230 V

Luminosity

470 lm

Length

53 mm

Diameter

50mm

Life Hours

25000h

Current Rating

40 mA

COO (Country of Origin):
CN

Knightsbridge 5W GU10 LED Non-Dimmable


The Knightsbridge GU5 SMD LED non-dimmable lamp consumes just 5 W of energy and provides over 400 lumens. The GU10 lamp is ideal to retrofit into existing fixtures and replace traditional halogen lamps equivalent to 50 W. Compared to standard halogen lamps they can save energy and require little maintanence, with an average of 25000 hours.

Features and Benefits


• GU10 led lamps

• 5 W SMD LED

• Retrofit Replacement

• Lifetime: 25000

• Non-dimmable