The Osram VALUE LED, Classic P Mini-ball lamp is the perfect replacement for 40 W traditional lamps. This LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Features and Benefits
Low energy consumption No UV and near-IR radiation in the light beam Instant 100% light, no warm-up time Good colour rendering (Ra≥80) and colour stability throughout the life of the lamp Robust against vibrations Mercury-free lamps Lifetime hours: 15000 Energy Efficiency: A+
Attribute
Value
Lamp Base
E14
Wattage
5.7 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
40W
Dimmable
No
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
470 lm
Length
88 mm
Diameter
45mm
Life Hours
15000h
Colour Rendering
80%
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.