Philips Classic B22 LED GLS Bulb 7 W(50W), 2000K, Extra Warm White, Globe shape
- RS Stock No.:
- 124-4403
- Mfr. Part No.:
- 929001257902
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4403
- Mfr. Part No.:
- 929001257902
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 7 W | |
| Colour Temperature | 2000K | |
| Series | Classic | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Globe | |
| Colour Tone | Extra Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 630 lm | |
| Length | 186.5 mm | |
| Diameter | 125mm | |
| Life Hours | 15000h | |
| Current Rating | 40 mA | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 7 W | ||
Colour Temperature 2000K | ||
Series Classic | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Globe | ||
Colour Tone Extra Warm White | ||
Voltage Rating 240 V | ||
Luminosity 630 lm | ||
Length 186.5 mm | ||
Diameter 125mm | ||
Life Hours 15000h | ||
Current Rating 40 mA | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
