Philips Classic B22 LED GLS Bulb 7.5 W(60W), Warm White, GLS shape
- RS Stock No.:
- 124-4389
- Mfr. Part No.:
- 929001228302
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4389
- Mfr. Part No.:
- 929001228302
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 7.5 W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | Classic | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 806 lm | |
| Length | 110.5 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Current Rating | 40 mA | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 7.5 W | ||
Incandescent Equivalent Wattage 60W | ||
Series Classic | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 806 lm | ||
Length 110.5 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Current Rating 40 mA | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
