Philips MASTER B22 LED GLS Bulb 15 W(100W), 2700K, Warm White, GLS shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4350
Mfr. Part No.:
8718696555576
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

B22

Wattage

15 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Series

MASTER

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

1521 lm

Length

135.9 mm

Diameter

70.6mm

Life Hours

25000h

Current Rating

84 mA

Colour Rendering

80

COO (Country of Origin):
CN