Philips CorePro E27 LED GLS Bulb 13 W(100W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 124-4320
- Mfr. Part No.:
- 8718696490747
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4320
- Mfr. Part No.:
- 8718696490747
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E27 | |
| Wattage | 13 W | |
| Colour Temperature | 2700K | |
| Series | CorePro | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 100W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1521 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Current Rating | 120 mA | |
| Viewing Angle | 200° | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E27 | ||
Wattage 13 W | ||
Colour Temperature 2700K | ||
Series CorePro | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 100W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1521 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Current Rating 120 mA | ||
Viewing Angle 200° | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
