LEDVANCE E27 LED GLS Bulb 7 W(46W), Warm White, Reflector shape
- RS Stock No.:
- 123-5943
- Mfr. Part No.:
- 4052899972759
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5943
- Mfr. Part No.:
- 4052899972759
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 7 W | |
| Incandescent Equivalent Wattage | 46W | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 580 lm | |
| Length | 115 mm | |
| Diameter | 80mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 7 W | ||
Incandescent Equivalent Wattage 46W | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 580 lm | ||
Length 115 mm | ||
Diameter 80mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
