LEDVANCE E27 LED GLS Bulb 4 W(40W), Warm White, ST64 shape
- RS Stock No.:
- 123-5935
- Mfr. Part No.:
- 4052899972810
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 123-5935
- Mfr. Part No.:
- 4052899972810
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 4 W | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Shape | ST64 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 143 mm | |
| Diameter | 64mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 4 W | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Shape ST64 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 143 mm | ||
Diameter 64mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
