LEDVANCE E27 LED GLS Bulb 2 W(25W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 123-5925
- Mfr. Part No.:
- 4052899961838
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.91
(exc. VAT)
£5.89
(inc. VAT)
- RS Stock No.:
- 123-5925
- Mfr. Part No.:
- 4052899961838
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 2 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 250 lm | |
| Length | 84 mm | |
| Diameter | 45mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 2 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 250 lm | ||
Length 84 mm | ||
Diameter 45mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN

