LEDVANCE E27 LED GLS Bulb 8 W(95W), Warm White, GLS shape
- RS Stock No.:
- 123-5914
- Mfr. Part No.:
- 4052899961708
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 123-5914
- Mfr. Part No.:
- 4052899961708
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 8 W | |
| Incandescent Equivalent Wattage | 95W | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1055 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 8 W | ||
Incandescent Equivalent Wattage 95W | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1055 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
