LEDVANCE E27 LED Cluster Light, Cool White, 240 V, 93mm

Stock information currently inaccessible
RS Stock No.:
123-5894
Mfr. Part No.:
4052899961593
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

54 W

Voltage Rating

240 V

Length

265 mm

Diameter

93mm

Life Hours

32000h

COO (Country of Origin):
CN