LEDVANCE LED Capsule Bulb, 1.7 W, 20W Incandescent Equivalent, 200 lm, 2700K, G4 Frost Warm White

Stock information currently inaccessible
RS Stock No.:
123-5888
Mfr. Part No.:
4052899964358
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

G4

Wattage

1.7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Voltage Rating

12 V

Luminosity

200 lm

Length

38 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

80

COO (Country of Origin):
CN