Osram E27 LED GLS Bulb 20.3 W(150W), 2700K, Warm White, GLS shape

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-5867
Mfr. Part No.:
4052899959125
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

20.3 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Dimmable

No

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

2452 lm

Length

143 mm

Diameter

66mm

Life Hours

15000h

Colour Rendering

80

COO (Country of Origin):
CN