LEDVANCE E27 LED GLS Bulb 5 W(40W), Warm White, A40 shape
- RS Stock No.:
- 123-5861
- Mfr. Part No.:
- 4052899368965
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.27
(exc. VAT)
£5.12
(inc. VAT)
- RS Stock No.:
- 123-5861
- Mfr. Part No.:
- 4052899368965
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 5 W | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Shape | A40 | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 110 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 5 W | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Shape A40 | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 110 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- DE

