LEDVANCE GU5.3 LED Reflector Bulb 4.6 W(35W) 4000K, Cool White
- RS Stock No.:
- 123-5822
- Mfr. Part No.:
- 4052899957787
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5822
- Mfr. Part No.:
- 4052899957787
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU5.3 | |
| Wattage | 4.6 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 35W | |
| Colour Tone | Cool White | |
| Voltage Rating | 12 V | |
| Luminosity | 350 lm | |
| Length | 46 mm | |
| Diameter | 51mm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU5.3 | ||
Wattage 4.6 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 35W | ||
Colour Tone Cool White | ||
Voltage Rating 12 V | ||
Luminosity 350 lm | ||
Length 46 mm | ||
Diameter 51mm | ||
Life Hours 15000h | ||
- COO (Country of Origin):
- DE
