Sylvania RefLED V3 GU10 LED Reflector Lamp 5 W(47W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 123-4887
- Mfr. Part No.:
- 27445
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4887
- Mfr. Part No.:
- 27445
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 3000K | |
| Series | RefLED V3 | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 47W | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 325 lm | |
| Length | 54 mm | |
| Diameter | 50mm | |
| Life Hours | 15000h | |
| Current Rating | 44 A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 3000K | ||
Series RefLED V3 | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 47W | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 325 lm | ||
Length 54 mm | ||
Diameter 50mm | ||
Life Hours 15000h | ||
Current Rating 44 A | ||
- COO (Country of Origin):
- CN
