Visual for use with Through-Hole LEDs Red 5 mm
- RS Stock No.:
- 223-1600
- Mfr. Part No.:
- CLB 300 RTP
- Brand:
- Visual
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.42
(exc. VAT)
£2.905
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 545 unit(s) shipping from 04 May 2026
- Plus 150 unit(s) shipping from 04 May 2026
- Plus 260 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.484 | £2.42 |
| 25 - 95 | £0.392 | £1.96 |
| 100 - 245 | £0.38 | £1.90 |
| 250 - 495 | £0.372 | £1.86 |
| 500 + | £0.364 | £1.82 |
*price indicative
- RS Stock No.:
- 223-1600
- Mfr. Part No.:
- CLB 300 RTP
- Brand:
- Visual
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visual | |
| Product Type | LED Lens | |
| For Use With | Through-Hole LEDs | |
| Colour | Red | |
| LED Package Size | 5mm | |
| Height Above Panel | 1.78mm | |
| Standards/Approvals | UL | |
| Height | 10.92mm | |
| Series | CLB 300 | |
| Select all | ||
|---|---|---|
Brand Visual | ||
Product Type LED Lens | ||
For Use With Through-Hole LEDs | ||
Colour Red | ||
LED Package Size 5mm | ||
Height Above Panel 1.78mm | ||
Standards/Approvals UL | ||
Height 10.92mm | ||
Series CLB 300 | ||
Visual CLB 300 Series Lense Mounts
An economic low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
Related links
- Visual for use with Through-Hole LEDs Red 5 mm
- Visual for use with Through-Hole LEDs Transparent 5 mm
- Visual for use with Through-Hole LEDs Green 5 mm
- Visual for use with Through-Hole LEDs Yellow 5 mm
- Keystone for use with Through-Hole LEDs Red 5 mm
- Visual for use with Through-Hole LEDs Green 3 mm
- Visual for use with Through-Hole LEDs Transparent 3 mm
- Visual for use with Through-Hole LEDs Yellow 3 mm
