Keystone for use with Through-Hole LEDs Transparent 5 mm
- RS Stock No.:
- 171-1931
- Mfr. Part No.:
- 8671
- Brand:
- Keystone
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.45
(exc. VAT)
£8.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 220 unit(s) shipping from 04 May 2026
- Plus 2,150 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.745 | £7.45 |
| 50 - 190 | £0.725 | £7.25 |
| 200 - 490 | £0.706 | £7.06 |
| 500 - 990 | £0.688 | £6.88 |
| 1000 + | £0.672 | £6.72 |
*price indicative
- RS Stock No.:
- 171-1931
- Mfr. Part No.:
- 8671
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | LED Lens | |
| For Use With | Through-Hole LEDs | |
| Colour | Transparent | |
| Height Above Panel | 1.78mm | |
| LED Package Size | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type LED Lens | ||
For Use With Through-Hole LEDs | ||
Colour Transparent | ||
Height Above Panel 1.78mm | ||
LED Package Size 5mm | ||
Standards/Approvals RoHS | ||
Height 10.9mm | ||
Keystone LED Lens Caps - Round
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the round LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.
Features of the round LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours
LED Mounting Hardware, Keystone Electronics
Related links
- Keystone for use with Through-Hole LEDs Transparent 5 mm
- Visual for use with Through-Hole LEDs Transparent 5 mm
- Keystone for use with Through-Hole LEDs Transparent 3 mm
- Keystone for use with Through-Hole LEDs Green 5 mm
- Keystone for use with Through-Hole LEDs Red 5 mm
- Keystone for use with Through-Hole LEDs Green 3 mm
- Keystone for use with Through-Hole LEDs Red 3 mm
- Keystone for use with Through-Hole LEDs Yellow 3 mm
