LedEngin Inc LZC-B3MA07-0000, LZ Circular LED Array, 12 Amber, Blue, Green, Red LED
- RS Stock No.:
- 905-3952
- Mfr. Part No.:
- LZC-B3MA07-0000
- Brand:
- LedEngin Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3952
- Mfr. Part No.:
- LZC-B3MA07-0000
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 12 | |
| LED Colours | Amber, Blue, Green, Red | |
| Typical Luminous Flux | 305 (Amber) lm @ 1000 mA, 100 lm, 270 lm, 440 lm | |
| Outer Diameter | 28.3mm | |
| Base Material | Ceramic | |
| Constant Voltage or Constant Current | Constant Current | |
| Current Rating | 1A | |
| Voltage Rating | 7.6 V, 10.9 V, 7.6 V @ 1000 mA | |
| Power Dissipation | 40W | |
| Connection Types | Solder | |
| Series | LZ | |
| Secondary Optics Included | Lens | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 12 | ||
LED Colours Amber, Blue, Green, Red | ||
Typical Luminous Flux 305 (Amber) lm @ 1000 mA, 100 lm, 270 lm, 440 lm | ||
Outer Diameter 28.3mm | ||
Base Material Ceramic | ||
Constant Voltage or Constant Current Constant Current | ||
Current Rating 1A | ||
Voltage Rating 7.6 V, 10.9 V, 7.6 V @ 1000 mA | ||
Power Dissipation 40W | ||
Connection Types Solder | ||
Series LZ | ||
Secondary Optics Included Lens | ||
