ams OSRAM LZ4-40B208-0000, LZ LED Array, 4 Blue LED
- RS Stock No.:
- 905-3927
- Mfr. Part No.:
- LZ4-40B208-0000
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-3927
- Mfr. Part No.:
- LZ4-40B208-0000
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Number of LEDs | 4 | |
| LED Colours | Blue | |
| Typical Luminous Flux | 160 lm @ 1000 mA | |
| Radiant Flux | 10000mW | |
| Outer Diameter | 19.9mm | |
| Base Material | Ceramic | |
| Constant Voltage or Constant Current | Constant Current | |
| Voltage Rating | 13.2 V @ 1000 mA | |
| Current Rating | 1A | |
| Series | LZ | |
| Secondary Optics Included | Lens | |
| Power Dissipation | 10W | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Number of LEDs 4 | ||
LED Colours Blue | ||
Typical Luminous Flux 160 lm @ 1000 mA | ||
Radiant Flux 10000mW | ||
Outer Diameter 19.9mm | ||
Base Material Ceramic | ||
Constant Voltage or Constant Current Constant Current | ||
Voltage Rating 13.2 V @ 1000 mA | ||
Current Rating 1A | ||
Series LZ | ||
Secondary Optics Included Lens | ||
Power Dissipation 10W | ||
- COO (Country of Origin):
- MY
