ILS ILH-SL01-QW95-SC201-WIR200., Stanley 1N PowerStar LED Array, 1 Quartz White LED (3500K)
- RS Stock No.:
- 875-0090
- Mfr. Part No.:
- ILH-SL01-QW95-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 875-0090
- Mfr. Part No.:
- ILH-SL01-QW95-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Quartz White | |
| Colour Temperature | 3500K | |
| Series | Stanley 1N PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Quartz White | ||
Colour Temperature 3500K | ||
Series Stanley 1N PowerStar | ||
- COO (Country of Origin):
- GB
