LedEngin Inc LZ1-10UV00, LZ1 Circular LED Array, 1 Ultraviolet LED
- RS Stock No.:
- 829-0841
- Mfr. Part No.:
- LZ1-10UV00
- Brand:
- LedEngin Inc
Stock information currently inaccessible
- RS Stock No.:
- 829-0841
- Mfr. Part No.:
- LZ1-10UV00
- Brand:
- LedEngin Inc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 1 | |
| LED Colours | Ultraviolet | |
| Radiant Flux | 1120mW | |
| Outer Diameter | 19.9mm | |
| Base Material | Ceramic | |
| Voltage Rating | 4.1V | |
| Current Rating | 700mA | |
| Series | LZ1 | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 1 | ||
LED Colours Ultraviolet | ||
Radiant Flux 1120mW | ||
Outer Diameter 19.9mm | ||
Base Material Ceramic | ||
Voltage Rating 4.1V | ||
Current Rating 700mA | ||
Series LZ1 | ||
